Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL COMMUNICATIONS SOLUTIONS
Manufacturer Part No65239-012LFCopy
Manufacturer Standard Lead Time18 weeks
Newark Part No.30AK1311
Product RangeFCI Dubox 65239 Series
Your Part Number
3,614 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $1.820 |
| 10+ | $1.580 |
| 25+ | $1.440 |
| 50+ | $1.370 |
| 100+ | $1.300 |
| 250+ | $1.240 |
| 500+ | $1.200 |
| 1000+ | $1.140 |
Price for:Each
Minimum: 1
Multiple: 1
$1.82
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL COMMUNICATIONS SOLUTIONS
Manufacturer Part No65239-012LFCopy
Manufacturer Standard Lead Time18 weeks
Newark Part No.30AK1311
Product RangeFCI Dubox 65239 Series
Product RangeFCI Dubox 65239 Series
No. of Positions24Positions
Pitch Spacing2.54mm
For Use WithFCI Dubox 65239 Series Contacts
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Product Range
FCI Dubox 65239 Series
No. of Positions
24Positions
For Use With
FCI Dubox 65239 Series Contacts
Gender
Receptacle
Pitch Spacing
2.54mm
SVHC
No SVHC (21-Jan-2025)
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
