Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL COMMUNICATIONS SOLUTIONS
Manufacturer Part No65239-010LFCopy
Manufacturer Standard Lead Time8 weeks
Newark Part No.51AH2747
Product RangeFCI 65239
Your Part Number
200 In Stock
2,100 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $1.410 |
| 10+ | $1.280 |
| 25+ | $1.170 |
| 50+ | $1.160 |
| 100+ | $1.110 |
| 500+ | $1.040 |
| 1000+ | $0.993 |
| 2500+ | $0.891 |
Price for:Each
Minimum: 1
Multiple: 1
$1.41
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL COMMUNICATIONS SOLUTIONS
Manufacturer Part No65239-010LFCopy
Manufacturer Standard Lead Time8 weeks
Newark Part No.51AH2747
Product RangeFCI 65239
Product RangeFCI 65239
No. of Positions20Positions
Pitch Spacing2.54mm
For Use WithSocket Crimp Contacts
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Product Range
FCI 65239
No. of Positions
20Positions
For Use With
Socket Crimp Contacts
Gender
Receptacle
Pitch Spacing
2.54mm
SVHC
No SVHC (21-Jan-2025)
Associated Products
6 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
