Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL COMMUNICATIONS SOLUTIONS
Manufacturer Part No65239-009LFCopy
Manufacturer Standard Lead Time8 weeks
Newark Part No.30AK1310
Product RangeDubox Series
Your Part Number
125 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $1.530 |
| 100+ | $1.210 |
| 250+ | $1.100 |
| 500+ | $1.010 |
| 1000+ | $0.940 |
Price for:Each
Minimum: 1
Multiple: 1
$1.53
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL COMMUNICATIONS SOLUTIONS
Manufacturer Part No65239-009LFCopy
Manufacturer Standard Lead Time8 weeks
Newark Part No.30AK1310
Product RangeDubox Series
Product RangeDubox Series
No. of Positions18Positions
Pitch Spacing2.54mm
For Use WithAmphenol Dubox 76357 Series Crimp-to-Wire Contacts
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Product Range
Dubox Series
No. of Positions
18Positions
For Use With
Amphenol Dubox 76357 Series Crimp-to-Wire Contacts
Gender
Receptacle
Pitch Spacing
2.54mm
SVHC
No SVHC (21-Jan-2025)
Alternatives for 65239-009LF
1 Product Found
Associated Products
4 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
