Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL COMMUNICATIONS SOLUTIONS
Manufacturer Part No65239-008LFCopy
Manufacturer Standard Lead Time8 weeks
Newark Part No.61AC9077
Product RangeFCI 65239
Your Part Number
929 In Stock
2,500 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 10+ | $0.823 |
| 25+ | $0.800 |
| 50+ | $0.762 |
| 100+ | $0.725 |
| 250+ | $0.687 |
| 500+ | $0.649 |
| 1000+ | $0.641 |
Price for:Each
Minimum: 10
Multiple: 10
$8.23
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL COMMUNICATIONS SOLUTIONS
Manufacturer Part No65239-008LFCopy
Manufacturer Standard Lead Time8 weeks
Newark Part No.61AC9077
Product RangeFCI 65239
Technical Datasheet
Product RangeFCI 65239
No. of Positions16Positions
Pitch Spacing2.54mm
For Use WithAmphenol DUBOX Series Crimp Contacts
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Product Range
FCI 65239
No. of Positions
16Positions
For Use With
Amphenol DUBOX Series Crimp Contacts
Gender
Receptacle
Pitch Spacing
2.54mm
SVHC
No SVHC (21-Jan-2025)
Alternatives for 65239-008LF
1 Product Found
Associated Products
6 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
