Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL COMMUNICATIONS SOLUTIONS
Manufacturer Part No65239-006LFCopy
Manufacturer Standard Lead Time36 weeks
Newark Part No.69AH5100
Product RangeFCI Dubox 65239
Your Part Number
1,721 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 10+ | $0.870 |
| 25+ | $0.808 |
| 50+ | $0.743 |
| 100+ | $0.713 |
| 250+ | $0.667 |
| 500+ | $0.624 |
| 1000+ | $0.545 |
Price for:Each
Minimum: 10
Multiple: 10
$8.70
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL COMMUNICATIONS SOLUTIONS
Manufacturer Part No65239-006LFCopy
Manufacturer Standard Lead Time36 weeks
Newark Part No.69AH5100
Product RangeFCI Dubox 65239
Product RangeFCI Dubox 65239
No. of Positions12Positions
Pitch Spacing2.54mm
For Use WithFCI Dubox 65239 Series Socket Contatcs
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Product Range
FCI Dubox 65239
No. of Positions
12Positions
For Use With
FCI Dubox 65239 Series Socket Contatcs
Gender
Receptacle
Pitch Spacing
2.54mm
SVHC
No SVHC (21-Jan-2025)
Alternatives for 65239-006LF
2 Products Found
Associated Products
6 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
