Print Page
65043-032ELF
Connector Housing, 2 Row, Basics+, Mini-PV 65043 Series, Receptacle, 10 Positions, 2.54 mm
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL COMMUNICATIONS SOLUTIONS
Manufacturer Part No65043-032ELFCopy
Manufacturer Standard Lead Time8 weeks
Newark Part No.17M4063
Product RangeBasics+, Mini-PV 65043 Series
Your Part Number
4,889 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
| Quantity | Price |
|---|---|
| 1+ | $0.557 |
| 10+ | $0.483 |
| 25+ | $0.437 |
| 50+ | $0.406 |
| 100+ | $0.388 |
| 500+ | $0.352 |
| 1000+ | $0.329 |
| 5000+ | $0.300 |
Price for:Each
Minimum: 1
Multiple: 1
$0.56
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL COMMUNICATIONS SOLUTIONS
Manufacturer Part No65043-032ELFCopy
Manufacturer Standard Lead Time8 weeks
Newark Part No.17M4063
Product RangeBasics+, Mini-PV 65043 Series
Technical Datasheet
Product RangeBasics+, Mini-PV 65043 Series
No. of Positions10Positions
Pitch Spacing2.54mm
For Use WithAmphenol Mini-PV Series 36-22 AWG Socket Contacts
SVHCNo SVHC (12-Jan-2017)
Technical Specifications
Product Range
Basics+, Mini-PV 65043 Series
No. of Positions
10Positions
For Use With
Amphenol Mini-PV Series 36-22 AWG Socket Contacts
Gender
Receptacle
Pitch Spacing
2.54mm
SVHC
No SVHC (12-Jan-2017)
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (12-Jan-2017)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
