Print Page
65039-031ELF
Connector Housing, 1 Row, Basics+, Mini-PV 65039 Series, Receptacle, 6 Positions, 2.54 mm
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL COMMUNICATIONS SOLUTIONS
Manufacturer Part No65039-031ELFCopy
Manufacturer Standard Lead Time8 weeks
Newark Part No.17M4027
Product RangeBasics+, Mini-PV 65039 Series
Your Part Number
905 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
| Quantity | Price |
|---|---|
| 1+ | $0.368 |
| 10+ | $0.337 |
| 25+ | $0.322 |
| 50+ | $0.299 |
| 100+ | $0.292 |
| 500+ | $0.281 |
| 1000+ | $0.257 |
| 5000+ | $0.244 |
Price for:Each
Minimum: 1
Multiple: 1
$0.37
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL COMMUNICATIONS SOLUTIONS
Manufacturer Part No65039-031ELFCopy
Manufacturer Standard Lead Time8 weeks
Newark Part No.17M4027
Product RangeBasics+, Mini-PV 65039 Series
Technical Datasheet
Product RangeBasics+, Mini-PV 65039 Series
No. of Positions6Positions
Pitch Spacing2.54mm
For Use WithAmphenol Mini-PV Series 36-22 AWG Socket Contacts
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Product Range
Basics+, Mini-PV 65039 Series
No. of Positions
6Positions
For Use With
Amphenol Mini-PV Series 36-22 AWG Socket Contacts
Gender
Receptacle
Pitch Spacing
2.54mm
SVHC
No SVHC (21-Jan-2025)
Technical Docs (2)
Alternatives for 65039-031ELF
1 Product Found
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
