Print Page
61083-143402LF
Mezzanine Connector, Plug, 0.8 mm, 2 Rows, 140 Contacts, Surface Mount Straight, Brass
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL COMMUNICATIONS SOLUTIONS
Manufacturer Part No61083-143402LFCopy
Manufacturer Standard Lead Time5 weeks
Newark Part No.82R9914
Product RangeBergstak 61083 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 5 week(s)
Notify me when back in stock
| Quantity | Price |
|---|---|
| 450+ | $5.780 |
| 1000+ | $5.740 |
| 2000+ | $5.590 |
| 4000+ | $5.340 |
| 6000+ | $5.270 |
| 10000+ | $5.210 |
Price for:Each (Supplied on Cut Tape)
Minimum: 450
Multiple: 450
$2,601.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL COMMUNICATIONS SOLUTIONS
Manufacturer Part No61083-143402LFCopy
Manufacturer Standard Lead Time5 weeks
Newark Part No.82R9914
Product RangeBergstak 61083 Series
Technical Datasheet
Mezzanine Connector TypePlug
Pitch Spacing0.8mm
No. of Rows2Rows
No. of Contacts140Contacts
Connector MountingSurface Mount Straight
Contact MaterialBrass
Contact PlatingGold Plated Contacts
Product RangeBergstak 61083 Series
SVHCNo SVHC (12-Jan-2017)
Technical Specifications
Mezzanine Connector Type
Plug
No. of Rows
2Rows
Connector Mounting
Surface Mount Straight
Contact Plating
Gold Plated Contacts
SVHC
No SVHC (12-Jan-2017)
Pitch Spacing
0.8mm
No. of Contacts
140Contacts
Contact Material
Brass
Product Range
Bergstak 61083 Series
Alternatives for 61083-143402LF
1 Product Found
Associated Products
4 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (12-Jan-2017)
Download Product Compliance Certificate
Product Compliance Certificate
