Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL COMMUNICATIONS SOLUTIONS
Manufacturer Part No61082-101402LFCopy
Manufacturer Standard Lead Time6 weeks
Newark Part No.
Full Reel30AK1271
Cut Tape26AK4566
Product RangeFCI DF12 Series
Your Part Number
Available to Order
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $8.080 | $8.08 |
| Total Price | $8.08 | ||
Cut Tape
| Quantity | Price |
|---|---|
| 1+ | $8.080 |
| 100+ | $6.750 |
| 250+ | $6.250 |
| 500+ | $5.860 |
| 1000+ | $5.560 |
Full Reel
| Quantity | Price |
|---|---|
| 800+ | $6.980 |
| 2400+ | $6.590 |
| 4000+ | $6.150 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL COMMUNICATIONS SOLUTIONS
Manufacturer Part No61082-101402LFCopy
Manufacturer Standard Lead Time6 weeks
Newark Part No.
Full Reel30AK1271
Cut Tape26AK4566
Product RangeFCI DF12 Series
Mezzanine Connector TypeReceptacle
Pitch Spacing0.8mm
No. of Rows2Rows
No. of Contacts100Contacts
Connector MountingSurface Mount
Contact MaterialCopper Alloy
Contact PlatingGold Plated Contacts
Product RangeFCI DF12 Series
SVHCNo SVHC (12-Jan-2017)
Technical Specifications
Mezzanine Connector Type
Receptacle
No. of Rows
2Rows
Connector Mounting
Surface Mount
Contact Plating
Gold Plated Contacts
SVHC
No SVHC (12-Jan-2017)
Pitch Spacing
0.8mm
No. of Contacts
100Contacts
Contact Material
Copper Alloy
Product Range
FCI DF12 Series
Alternatives for 61082-101402LF
3 Products Found
Associated Products
5 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (12-Jan-2017)
Download Product Compliance Certificate
Product Compliance Certificate
