Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL COMMUNICATIONS SOLUTIONS
Manufacturer Part No61082-044402LFCopy
Manufacturer Standard Lead Time6 weeks
Newark Part No.
Full Reel30AK1270
Cut Tape26AK4565
Product RangeBergStak 61082 Series
Your Part Number
21 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $5.130 | $5.13 |
| Total Price | $5.13 | ||
Cut Tape
| Quantity | Price |
|---|---|
| 1+ | $5.130 |
| 100+ | $4.290 |
| 250+ | $3.970 |
| 500+ | $3.720 |
| 1000+ | $3.530 |
Full Reel
| Quantity | Price |
|---|---|
| 150+ | $3.260 |
| 300+ | $3.180 |
| 600+ | $3.060 |
| 900+ | $3.030 |
| 1500+ | $2.990 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL COMMUNICATIONS SOLUTIONS
Manufacturer Part No61082-044402LFCopy
Manufacturer Standard Lead Time6 weeks
Newark Part No.
Full Reel30AK1270
Cut Tape26AK4565
Product RangeBergStak 61082 Series
Mezzanine Connector TypeReceptacle
Pitch Spacing0.8mm
No. of Rows2Rows
No. of Contacts40Contacts
Connector MountingSurface Mount
Contact MaterialCopper, Nickel
Contact PlatingGold Plated Contacts
Product RangeBergStak 61082 Series
SVHCNo SVHC (12-Jan-2017)
Technical Specifications
Mezzanine Connector Type
Receptacle
No. of Rows
2Rows
Connector Mounting
Surface Mount
Contact Plating
Gold Plated Contacts
SVHC
No SVHC (12-Jan-2017)
Pitch Spacing
0.8mm
No. of Contacts
40Contacts
Contact Material
Copper, Nickel
Product Range
BergStak 61082 Series
Alternatives for 61082-044402LF
1 Product Found
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (12-Jan-2017)
Download Product Compliance Certificate
Product Compliance Certificate
