Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | AMPHENOL COMMUNICATIONS SOLUTIONS |
|---|---|
| Manufacturer Part No | 59453-051110ECHLFCopy |
| Manufacturer Standard Lead Time | 5 weeks |
| Newark Part No. | Full Reel30AK1252 Cut Tape26AK4561 |
| Product Range | SFVL Series |
| Your Part Number |
3,117 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $0.602 | $0.60 |
| Total Price | $0.60 | ||
Cut Tape
| Quantity | Price |
|---|---|
| 1+ | $0.602 |
| 250+ | $0.464 |
| 500+ | $0.418 |
| 1000+ | $0.381 |
| 5000+ | $0.350 |
Full Reel
| Quantity | Price |
|---|---|
| 5000+ | $0.505 |
| 15000+ | $0.441 |
| 25000+ | $0.420 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | AMPHENOL COMMUNICATIONS SOLUTIONS |
|---|---|
| Manufacturer Part No | 59453-051110ECHLFCopy |
| Manufacturer Standard Lead Time | 5 weeks |
| Newark Part No. | Full Reel30AK1252 Cut Tape26AK4561 |
| Product Range | SFVL Series |
| Pitch Spacing | 0.5mm |
| No. of Contacts | 5Contacts |
| Gender | Receptacle(View Associated Connectors) |
| Product Range | SFVL Series |
| Contact Termination Type | Surface Mount Straight |
| Contact Position | Bottom |
| No. of Rows | 1 Row |
| Contact Plating | Gold Plated Contacts |
| Contact Material | Copper Alloy |
| FFC / FPC Thickness | 0.2mm |
| SVHC | No SVHC (21-Jan-2025) |
Technical Specifications
| Pitch Spacing | 0.5mm |
|---|---|
| Gender | Receptacle |
| Contact Termination Type | Surface Mount Straight |
| No. of Rows | 1 Row |
| Contact Material | Copper Alloy |
| SVHC | No SVHC (21-Jan-2025) |
| No. of Contacts | 5Contacts |
|---|---|
| Product Range | SFVL Series |
| Contact Position | Bottom |
| Contact Plating | Gold Plated Contacts |
| FFC / FPC Thickness | 0.2mm |
Alternatives for 59453-051110ECHLF
1 Product Found
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (21-Jan-2025) |
| Download Product Compliance Certificate | Product Compliance Certificate |
