Print Page
59453-051110ECHLF
FFC / FPC Board Connector, R/A, ZIF, 0.5 mm, 5 Contacts, Receptacle, SFVL Series, Surface Mount
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | AMPHENOL COMMUNICATIONS SOLUTIONS |
|---|---|
| Manufacturer Part No | 59453-051110ECHLFCopy |
| Manufacturer Standard Lead Time | 11 weeks |
| Newark Part No. | 27AJ3963 |
| Product Range | SFVL Series |
| Your Part Number |
632 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
| Quantity | Price |
|---|---|
| 1+ | $0.380 |
| 10+ | $0.320 |
| 25+ | $0.295 |
| 50+ | $0.286 |
| 100+ | $0.272 |
| 500+ | $0.249 |
| 1000+ | $0.231 |
| 5000+ | $0.212 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$0.38
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | AMPHENOL COMMUNICATIONS SOLUTIONS |
|---|---|
| Manufacturer Part No | 59453-051110ECHLFCopy |
| Manufacturer Standard Lead Time | 11 weeks |
| Newark Part No. | 27AJ3963 |
| Product Range | SFVL Series |
| Pitch Spacing | 0.5mm |
| No. of Contacts | 5Contacts |
| Gender | Receptacle(View Associated Connectors) |
| Product Range | SFVL Series |
| Contact Termination Type | Surface Mount |
| Contact Position | Bottom |
| No. of Rows | 1 Row |
| Contact Plating | Gold Plated Contacts |
| Contact Material | Copper Alloy |
| FFC / FPC Thickness | 0.2mm |
| SVHC | No SVHC (21-Jan-2025) |
Technical Specifications
| Pitch Spacing | 0.5mm |
|---|---|
| Gender | Receptacle |
| Contact Termination Type | Surface Mount |
| No. of Rows | 1 Row |
| Contact Material | Copper Alloy |
| SVHC | No SVHC (21-Jan-2025) |
| No. of Contacts | 5Contacts |
|---|---|
| Product Range | SFVL Series |
| Contact Position | Bottom |
| Contact Plating | Gold Plated Contacts |
| FFC / FPC Thickness | 0.2mm |
Technical Docs (1)
Alternatives for 59453-051110ECHLF
2 Products Found
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (21-Jan-2025) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Product traceability |
