Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL COMMUNICATIONS SOLUTIONS
Manufacturer Part No57-60240
Newark Part No.93K7655
Product Range57 Series
Your Part Number
No Longer Available
Product Information
ManufacturerAMPHENOL COMMUNICATIONS SOLUTIONS
Manufacturer Part No57-60240
Newark Part No.93K7655
Product Range57 Series
Technical Datasheet
No. of Contacts24Contacts
Connector TypeMicro D
Contact Termination TypeSolder
Product Range57 Series
Connector MountingCable Mount
Contact PlatingGold Plated Contacts
Contact MaterialCopper Alloy
SVHCNo SVHC (12-Jan-2017)
Product Overview
The 57-60240 is a 24-position cable-to-cable Micro Ribbon™ Receptacle with gold-plated copper alloy contacts. The micro-ribbon connector offers a fast economical and distinctively different method of achieving electrical interconnection. The 57 series micro-ribbon connector delivers electrically and mechanically sound interconnections time after time.
- Metal shells for improved EMI/RFI connector shielding
- Zinc-plated steel outer shell, with clear chromate finish, for corrosion resistance
- Wide/flat mating surfaces, pressed tightly together by flexing action of both contacts
- Hooked contacts recessed in body to prevent mating damage
- Coded contacts to assist wiring identification
- UL Approved
- 5A/contact Maximum current capacity
Applications
Communications & Networking, Computers & Computer Peripherals, Medical, Sensing & Instrumentation, Signal Processing
Technical Specifications
No. of Contacts
24Contacts
Connector Type
Micro D
Product Range
57 Series
Contact Plating
Gold Plated Contacts
SVHC
No SVHC (12-Jan-2017)
Gender
Receptacle
Contact Termination Type
Solder
Connector Mounting
Cable Mount
Contact Material
Copper Alloy
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (12-Jan-2017)
Download Product Compliance Certificate
Product Compliance Certificate
