Print Page
Image is for illustrative purposes only. Please refer to product description.
| Manufacturer | AMPHENOL COMMUNICATIONS SOLUTIONS |
|---|---|
| Manufacturer Part No | 51796-001LFCopy |
| Manufacturer Standard Lead Time | 12 weeks |
| Newark Part No. | 06M1150 |
| Product Range | PwrBlade Series |
| Your Part Number |
Available to Order
Manufacturer Standard Lead Time: 12 week(s)
Notify me when back in stock
| Quantity | Price |
|---|---|
| 198+ | $12.070 |
| 250+ | $11.170 |
Price for:Each
Minimum: 198
Multiple: 198
$2,389.86
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | AMPHENOL COMMUNICATIONS SOLUTIONS |
|---|---|
| Manufacturer Part No | 51796-001LFCopy |
| Manufacturer Standard Lead Time | 12 weeks |
| Newark Part No. | 06M1150 |
| Product Range | PwrBlade Series |
| Product Range | PwrBlade Series |
| No. of Contacts | 31Contacts |
| Pitch Spacing | - |
| Gender | Header |
| Contact Termination Type | Through Hole Right Angle |
| No. of Rows | - |
| Row Pitch | - |
| Contact Material | Copper Alloy |
| Contact Plating | Gold Plated Contacts |
| SVHC | No SVHC (17-Jan-2023) |
Technical Specifications
| Product Range | PwrBlade Series |
|---|---|
| Pitch Spacing | - |
| Contact Termination Type | Through Hole Right Angle |
| Row Pitch | - |
| Contact Plating | Gold Plated Contacts |
| No. of Contacts | 31Contacts |
|---|---|
| Gender | Header |
| No. of Rows | - |
| Contact Material | Copper Alloy |
| SVHC | No SVHC (17-Jan-2023) |
Technical Docs (2)
Alternatives for 51796-001LF
1 Product Found
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (17-Jan-2023) |
| Download Product Compliance Certificate | Product Compliance Certificate |
