Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL COMMUNICATIONS SOLUTIONS
Manufacturer Part No48236-000LFCopy
Manufacturer Standard Lead Time8 weeks
Newark Part No.45Y9538
Product RangeFCI Mini PV
Your Part Number
41,806 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 10+ | $0.450 |
| 25+ | $0.403 |
| 50+ | $0.356 |
| 100+ | $0.329 |
| 250+ | $0.306 |
| 500+ | $0.285 |
| 1000+ | $0.247 |
Price for:Each
Minimum: 10
Multiple: 10
$4.50
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL COMMUNICATIONS SOLUTIONS
Manufacturer Part No48236-000LFCopy
Manufacturer Standard Lead Time8 weeks
Newark Part No.45Y9538
Product RangeFCI Mini PV
Technical Datasheet
Product RangeFCI Mini PV
Contact GenderSocket
Contact Termination TypeCrimp
Wire Size AWG Max22AWG
Contact PlatingGold Plated Contacts
For Use WithMini PV Series Connectors
Wire Size AWG Min26AWG
Contact MaterialCopper Alloy
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Product Range
FCI Mini PV
Contact Termination Type
Crimp
Contact Plating
Gold Plated Contacts
Wire Size AWG Min
26AWG
SVHC
No SVHC (21-Jan-2025)
Contact Gender
Socket
Wire Size AWG Max
22AWG
For Use With
Mini PV Series Connectors
Contact Material
Copper Alloy
Alternatives for 48236-000LF
2 Products Found
Associated Products
5 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
