Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL COMMUNICATIONS SOLUTIONS
Manufacturer Part No47565-002LFCopy
Manufacturer Standard Lead Time9 weeks
Newark Part No.30AK1059
Product RangeFCI Mini-PV 47565 Series
Your Part Number
40,000 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 10000+ | $0.259 |
| 20000+ | $0.255 |
| 40000+ | $0.249 |
| 60000+ | $0.240 |
| 100000000+ | $0.235 |
Price for:Each (Supplied on Full Reel)
Minimum: 10000
Multiple: 10000
$2,590.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL COMMUNICATIONS SOLUTIONS
Manufacturer Part No47565-002LFCopy
Manufacturer Standard Lead Time9 weeks
Newark Part No.30AK1059
Product RangeFCI Mini-PV 47565 Series
Product RangeFCI Mini-PV 47565 Series
Contact GenderSocket
Contact Termination TypeCrimp
Wire Size AWG Max22AWG
Contact PlatingGold Plated Contacts
For Use WithFCI Mini-PV Series Wire-to-Board Housings
Wire Size AWG Min26AWG
Contact MaterialBrass
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Product Range
FCI Mini-PV 47565 Series
Contact Termination Type
Crimp
Contact Plating
Gold Plated Contacts
Wire Size AWG Min
26AWG
SVHC
No SVHC (21-Jan-2025)
Contact Gender
Socket
Wire Size AWG Max
22AWG
For Use With
FCI Mini-PV Series Wire-to-Board Housings
Contact Material
Brass
Alternatives for 47565-002LF
2 Products Found
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
