Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL COMMUNICATIONS SOLUTIONS
Manufacturer Part No20021444-00020T4LFCopy
Manufacturer Standard Lead Time22 weeks
Newark Part No.74AC2625
Product RangeFCI Minitek 127 20021444 Series
Your Part Number
382 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $10.560 |
| 10+ | $9.780 |
| 25+ | $9.270 |
| 50+ | $8.640 |
| 100+ | $8.130 |
| 250+ | $7.460 |
| 500+ | $7.300 |
| 1000+ | $6.680 |
Price for:Each
Minimum: 1
Multiple: 1
$10.56
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL COMMUNICATIONS SOLUTIONS
Manufacturer Part No20021444-00020T4LFCopy
Manufacturer Standard Lead Time22 weeks
Newark Part No.74AC2625
Product RangeFCI Minitek 127 20021444 Series
IDC Connector TypeIDC Receptacle
Contact GenderFemale
Pitch Spacing1.27mm
No. of Rows2 Row
Contact Termination TypeIDC / IDT
No. of Contacts20Contacts
No. of Rows2Rows
Connector MountingCable Mount
Contact MaterialCopper Alloy
Contact PlatingGold Plated Contacts
Product RangeFCI Minitek 127 20021444 Series
RoHS Phthalates CompliantTo Be Advised
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
IDC Connector Type
IDC Receptacle
Gender
Receptacle
No. of Rows
2 Row
No. of Contacts
20Contacts
Connector Mounting
Cable Mount
Contact Plating
Gold Plated Contacts
RoHS Phthalates Compliant
To Be Advised
Contact Gender
Female
Pitch Spacing
1.27mm
Contact Termination Type
IDC / IDT
No. of Rows
2Rows
Contact Material
Copper Alloy
Product Range
FCI Minitek 127 20021444 Series
SVHC
No SVHC (21-Jan-2025)
Alternatives for 20021444-00020T4LF
3 Products Found
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
