Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL COMMUNICATIONS SOLUTIONS
Manufacturer Part No20021321-00040C4LFCopy
Newark Part No.
Re-Reel18X2182
Cut Tape18X2182
Product RangeMinitek127 20021321 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 8 week(s)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 700 | $3.210 | $2,247.00 |
| Total Price | $2,247.00 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $3.210 |
| 1000+ | $3.190 |
| 2000+ | $3.100 |
| 4000+ | $2.960 |
| 6000+ | $2.930 |
| 10000+ | $2.890 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL COMMUNICATIONS SOLUTIONS
Manufacturer Part No20021321-00040C4LFCopy
Newark Part No.
Re-Reel18X2182
Cut Tape18X2182
Product RangeMinitek127 20021321 Series
Technical Datasheet
Connector SystemsBoard-to-Board
Pitch Spacing1.27mm
No. of Rows2Rows
No. of Contacts40Contacts
Connector MountingSurface Mount Straight
Product RangeMinitek127 20021321 Series
Contact MaterialPhosphor Bronze
Contact PlatingGold Plated Contacts
SVHCNo SVHC (12-Jan-2017)
Technical Specifications
Connector Systems
Board-to-Board
No. of Rows
2Rows
Connector Mounting
Surface Mount Straight
Contact Material
Phosphor Bronze
SVHC
No SVHC (12-Jan-2017)
Pitch Spacing
1.27mm
No. of Contacts
40Contacts
Product Range
Minitek127 20021321 Series
Contact Plating
Gold Plated Contacts
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (12-Jan-2017)
Download Product Compliance Certificate
Product Compliance Certificate
