Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL COMMUNICATIONS SOLUTIONS
Manufacturer Part No20021321-00030C4LFCopy
Newark Part No.18X2179
Product RangeMinitek127 20021321 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 7 week(s)
| Quantity | Price |
|---|---|
| 1+ | $2.390 |
| 1000+ | $2.380 |
| 2000+ | $2.310 |
| 4000+ | $2.210 |
| 6000+ | $2.180 |
| 10000+ | $2.160 |
Price for:Each (Supplied on Cut Tape)
Minimum: 700
Multiple: 700
$1,673.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL COMMUNICATIONS SOLUTIONS
Manufacturer Part No20021321-00030C4LFCopy
Newark Part No.18X2179
Product RangeMinitek127 20021321 Series
Technical Datasheet
Connector SystemsBoard-to-Board
Pitch Spacing1.27mm
No. of Rows2Rows
No. of Contacts30Contacts
Connector MountingSurface Mount Straight
Product RangeMinitek127 20021321 Series
Contact MaterialPhosphor Bronze
Contact PlatingGold Plated Contacts
SVHCNo SVHC (12-Jan-2017)
Technical Specifications
Connector Systems
Board-to-Board
No. of Rows
2Rows
Connector Mounting
Surface Mount Straight
Contact Material
Phosphor Bronze
SVHC
No SVHC (12-Jan-2017)
Pitch Spacing
1.27mm
No. of Contacts
30Contacts
Product Range
Minitek127 20021321 Series
Contact Plating
Gold Plated Contacts
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (12-Jan-2017)
Download Product Compliance Certificate
Product Compliance Certificate
