Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL COMMUNICATIONS SOLUTIONS
Manufacturer Part No20021121-00010C4LFCopy
Manufacturer Standard Lead Time18 weeks
Newark Part No.45AM4920
Product RangeFCI Minitek127 20021121 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 18 week(s)
| Quantity | Price |
|---|---|
| 1200+ | $0.909 |
| 2400+ | $0.895 |
| 4800+ | $0.872 |
| 7200+ | $0.843 |
| 12000+ | $0.825 |
Price for:Each (Supplied on Full Reel)
Minimum: 1200
Multiple: 1200
$1,090.80
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL COMMUNICATIONS SOLUTIONS
Manufacturer Part No20021121-00010C4LFCopy
Manufacturer Standard Lead Time18 weeks
Newark Part No.45AM4920
Product RangeFCI Minitek127 20021121 Series
Connector SystemsBoard-to-Board
Pitch Spacing1.27mm
No. of Rows2Rows
No. of Contacts10Contacts
Contact Termination TypeSurface Mount Straight
Product RangeFCI Minitek127 20021121 Series
Connector ShroudUnshrouded
Contact MaterialCopper Alloy
Contact PlatingGold Plated Contacts
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Connector Systems
Board-to-Board
No. of Rows
2Rows
Contact Termination Type
Surface Mount Straight
Connector Shroud
Unshrouded
Contact Plating
Gold Plated Contacts
Pitch Spacing
1.27mm
No. of Contacts
10Contacts
Product Range
FCI Minitek127 20021121 Series
Contact Material
Copper Alloy
SVHC
No SVHC (21-Jan-2025)
Alternatives for 20021121-00010C4LF
2 Products Found
Associated Products
5 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
