Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL COMMUNICATIONS SOLUTIONS
Manufacturer Part No20021121-00010C1LFCopy
Newark Part No.
Full Reel30AK0416
Cut Tape28AH8769
Product RangeFCI Minitek127 20021121 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 19 week(s)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 600 | $1.120 | $672.00 |
| Total Price | $672.00 | ||
Cut Tape
| Quantity | Price |
|---|---|
| 600+ | $1.120 |
Full Reel
| Quantity | Price |
|---|---|
| 600+ | $0.744 |
| 1200+ | $0.735 |
| 2400+ | $0.718 |
| 3600+ | $0.698 |
| 6000+ | $0.685 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL COMMUNICATIONS SOLUTIONS
Manufacturer Part No20021121-00010C1LFCopy
Newark Part No.
Full Reel30AK0416
Cut Tape28AH8769
Product RangeFCI Minitek127 20021121 Series
Connector SystemsBoard-to-Board
Pitch Spacing1.27mm
No. of Rows2Rows
No. of Contacts10Contacts
Contact Termination TypeSurface Mount
Product RangeFCI Minitek127 20021121 Series
Connector ShroudUnshrouded
Contact MaterialCopper Alloy
Contact PlatingGold Plated Contacts
Connector TypePin Header
SVHCNo SVHC (17-Jan-2023)
Technical Specifications
Connector Systems
Board-to-Board
No. of Rows
2Rows
Contact Termination Type
Surface Mount
Connector Shroud
Unshrouded
Contact Plating
Gold Plated Contacts
SVHC
No SVHC (17-Jan-2023)
Pitch Spacing
1.27mm
No. of Contacts
10Contacts
Product Range
FCI Minitek127 20021121 Series
Contact Material
Copper Alloy
Connector Type
Pin Header
Alternatives for 20021121-00010C1LF
2 Products Found
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate
