Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | AMPHENOL COMMUNICATIONS SOLUTIONS |
|---|---|
| Manufacturer Part No | 20021111-00050T4LFCopy |
| Manufacturer Standard Lead Time | 21 weeks |
| Newark Part No. | 30AK0407 |
| Product Range | FCI Minitek127 20021111 Series |
| Your Part Number |
569 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $5.750 |
| 100+ | $4.800 |
| 250+ | $4.450 |
| 500+ | $4.170 |
| 1000+ | $3.960 |
Price for:Each
Minimum: 1
Multiple: 1
$5.75
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | AMPHENOL COMMUNICATIONS SOLUTIONS |
|---|---|
| Manufacturer Part No | 20021111-00050T4LFCopy |
| Manufacturer Standard Lead Time | 21 weeks |
| Newark Part No. | 30AK0407 |
| Product Range | FCI Minitek127 20021111 Series |
| Connector Systems | Board-to-Board |
| Pitch Spacing | 1.27mm |
| No. of Rows | 2Rows |
| No. of Contacts | 50Contacts |
| Contact Termination Type | Through Hole Straight |
| Product Range | FCI Minitek127 20021111 Series |
| Connector Shroud | Unshrouded |
| Contact Material | Copper Alloy |
| Contact Plating | Gold Plated Contacts |
| SVHC | No SVHC (12-Jan-2017) |
Technical Specifications
| Connector Systems | Board-to-Board |
|---|---|
| No. of Rows | 2Rows |
| Contact Termination Type | Through Hole Straight |
| Connector Shroud | Unshrouded |
| Contact Plating | Gold Plated Contacts |
| Pitch Spacing | 1.27mm |
|---|---|
| No. of Contacts | 50Contacts |
| Product Range | FCI Minitek127 20021111 Series |
| Contact Material | Copper Alloy |
| SVHC | No SVHC (12-Jan-2017) |
Alternatives for 20021111-00050T4LF
2 Products Found
Associated Products
1 Product Found
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (12-Jan-2017) |
| Download Product Compliance Certificate | Product Compliance Certificate |
