Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL COMMUNICATIONS SOLUTIONS
Manufacturer Part No101P014FB110Copy
Manufacturer Standard Lead Time14 weeks
Newark Part No.
Full Reel92AH2199
Cut Tape89AH1568
Product Range101 Series
Your Part Number
38,636 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $0.419 | $0.42 |
| Total Price | $0.42 | ||
Cut Tape
| Quantity | Price |
|---|---|
| 1+ | $0.419 |
| 10+ | $0.390 |
| 25+ | $0.362 |
| 50+ | $0.331 |
| 100+ | $0.255 |
Full Reel
| Quantity | Price |
|---|---|
| 8000+ | $0.440 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL COMMUNICATIONS SOLUTIONS
Manufacturer Part No101P014FB110Copy
Manufacturer Standard Lead Time14 weeks
Newark Part No.
Full Reel92AH2199
Cut Tape89AH1568
Product Range101 Series
Mezzanine Connector TypeHeader
Pitch Spacing0.35mm
No. of Rows2Rows
No. of Contacts14Contacts
Connector MountingSurface Mount
Contact MaterialCopper Alloy
Contact PlatingGold Flash Plated Contacts
Product Range101 Series
SVHCNo SVHC (12-Jan-2017)
Technical Specifications
Mezzanine Connector Type
Header
No. of Rows
2Rows
Connector Mounting
Surface Mount
Contact Plating
Gold Flash Plated Contacts
SVHC
No SVHC (12-Jan-2017)
Pitch Spacing
0.35mm
No. of Contacts
14Contacts
Contact Material
Copper Alloy
Product Range
101 Series
Alternatives for 101P014FB110
2 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (12-Jan-2017)
Download Product Compliance Certificate
Product Compliance Certificate
