Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL COMMUNICATIONS SOLUTIONS
Manufacturer Part No10178547-102LFCopy
Newark Part No.22AM2529
Product RangeRotaSense Series
Your Part Number
840 In Stock
Need more?
Same day shipping
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $2.380 |
| 10+ | $2.070 |
| 25+ | $2.050 |
| 50+ | $2.030 |
| 100+ | $1.800 |
| 250+ | $1.790 |
| 500+ | $1.580 |
| 1000+ | $1.510 |
Price for:Each
Minimum: 1
Multiple: 1
$2.38
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL COMMUNICATIONS SOLUTIONS
Manufacturer Part No10178547-102LFCopy
Newark Part No.22AM2529
Product RangeRotaSense Series
Product RangeRotaSense Series
Sensor Connector Size-
Sensor Connector GenderFemale
No. of Positions2 Positions
Sensor Contact TypeSocket
Sensor Connector MountingStraight Surface Mount
IP / NEMA Rating-
Connector Coding-
Connector Body MaterialThermoplastic Body
Contact MaterialCopper Alloy
Contact PlatingTin
Current Rating1A
Voltage Rating125V
SVHCNo SVHC (12-Jan-2017)
Technical Specifications
Product Range
RotaSense Series
Sensor Connector Gender
Female
Sensor Contact Type
Socket
IP / NEMA Rating
-
Connector Body Material
Thermoplastic Body
Contact Plating
Tin
Voltage Rating
125V
Sensor Connector Size
-
No. of Positions
2 Positions
Sensor Connector Mounting
Straight Surface Mount
Connector Coding
-
Contact Material
Copper Alloy
Current Rating
1A
SVHC
No SVHC (12-Jan-2017)
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (12-Jan-2017)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
