Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL COMMUNICATIONS SOLUTIONS
Manufacturer Part No10176874-01-F002LFCopy
Newark Part No.10AN2484
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 14 week(s)
| Quantity | Price |
|---|---|
| 100+ | $150.210 |
Price for:Each
Minimum: 100
Multiple: 4
$15,021.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL COMMUNICATIONS SOLUTIONS
Manufacturer Part No10176874-01-F002LFCopy
Newark Part No.10AN2484
Connector to ConnectorAC Plug, 7 Pin to Ring Crimp Terminal
Cable Length - Metric1m
Current Rating60A
Voltage Rating600V
Jacket ColorBlack
Product Range-
Cable Length - Imperial3.3ft
SVHCNo SVHC (12-Jan-2017)
Technical Specifications
Connector to Connector
AC Plug, 7 Pin to Ring Crimp Terminal
Current Rating
60A
Jacket Color
Black
Cable Length - Imperial
3.3ft
Cable Length - Metric
1m
Voltage Rating
600V
Product Range
-
SVHC
No SVHC (12-Jan-2017)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (12-Jan-2017)
Download Product Compliance Certificate
Product Compliance Certificate
