Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL COMMUNICATIONS SOLUTIONS
Manufacturer Part No10176873-A8-F588LFCopy
Manufacturer Standard Lead Time14 weeks
Newark Part No.10AN2483
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 14 week(s)
| Quantity | Price |
|---|---|
| 100+ | $720.050 |
Price for:Each
Minimum: 100
Multiple: 100
$72,005.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL COMMUNICATIONS SOLUTIONS
Manufacturer Part No10176873-A8-F588LFCopy
Manufacturer Standard Lead Time14 weeks
Newark Part No.10AN2483
Connector to Connector90° AC Whip Plug, 7 Pin to IEC 60309 Plug, 5 Pin
Cable Length - Metric2.5m
Current Rating60A
Voltage Rating600V
Jacket ColorBlack
Product Range-
Cable Length - Imperial8.2ft
SVHCNo SVHC (12-Jan-2017)
Technical Specifications
Connector to Connector
90° AC Whip Plug, 7 Pin to IEC 60309 Plug, 5 Pin
Current Rating
60A
Jacket Color
Black
Cable Length - Imperial
8.2ft
Cable Length - Metric
2.5m
Voltage Rating
600V
Product Range
-
SVHC
No SVHC (12-Jan-2017)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (12-Jan-2017)
Download Product Compliance Certificate
Product Compliance Certificate
