Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL COMMUNICATIONS SOLUTIONS
Manufacturer Part No10175511-1030LFCopy
Manufacturer Standard Lead Time7 weeks
Newark Part No.27AM5059
Product RangeDensiMate 1.25mm 10175511 Series
Your Part Number
500 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $0.423 |
| 10+ | $0.373 |
| 25+ | $0.357 |
| 50+ | $0.334 |
| 100+ | $0.321 |
| 500+ | $0.303 |
| 1000+ | $0.282 |
| 5000+ | $0.260 |
Price for:Each
Minimum: 1
Multiple: 1
$0.42
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL COMMUNICATIONS SOLUTIONS
Manufacturer Part No10175511-1030LFCopy
Manufacturer Standard Lead Time7 weeks
Newark Part No.27AM5059
Product RangeDensiMate 1.25mm 10175511 Series
Product RangeDensiMate 1.25mm 10175511 Series
No. of Positions30Positions
Pitch Spacing1.25mm
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Product Range
DensiMate 1.25mm 10175511 Series
No. of Positions
30Positions
For Use With
Amphenol DensiMate 1.25mm 10175510 Series Socket Contacts
Gender
Receptacle
Pitch Spacing
1.25mm
SVHC
No SVHC (21-Jan-2025)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
