Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMPHENOL COMMUNICATIONS SOLUTIONS
Manufacturer Part No10175354-1411LFCopy
Newark Part No.12AN9287
Product RangeMinitek Pwr 3.0 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 13 week(s)
| Quantity | Price |
|---|---|
| 1000+ | $1.510 |
Price for:Each
Minimum: 2600
Multiple: 2600
$3,926.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL COMMUNICATIONS SOLUTIONS
Manufacturer Part No10175354-1411LFCopy
Newark Part No.12AN9287
Product RangeMinitek Pwr 3.0 Series
Connector SystemsWire-to-Board
Pitch Spacing3mm
No. of Rows2Rows
No. of Contacts14Contacts
Contact Termination TypeThrough Hole Straight
Product RangeMinitek Pwr 3.0 Series
Connector ShroudShrouded
Contact MaterialCopper Alloy
Contact PlatingMatte Tin Plated Contacts
Connector TypePCB Header
SVHCNo SVHC (12-Jan-2017)
Technical Specifications
Connector Systems
Wire-to-Board
No. of Rows
2Rows
Contact Termination Type
Through Hole Straight
Connector Shroud
Shrouded
Contact Plating
Matte Tin Plated Contacts
SVHC
No SVHC (12-Jan-2017)
Pitch Spacing
3mm
No. of Contacts
14Contacts
Product Range
Minitek Pwr 3.0 Series
Contact Material
Copper Alloy
Connector Type
PCB Header
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (12-Jan-2017)
Download Product Compliance Certificate
Product Compliance Certificate
