Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL COMMUNICATIONS SOLUTIONS
Manufacturer Part No10174704-001PLFCopy
Newark Part No.15AN3024
Product RangeCoolPower HD Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 11 week(s)
| Quantity | Price |
|---|---|
| 1+ | $5.370 |
| 10+ | $4.980 |
| 25+ | $4.730 |
| 50+ | $4.400 |
| 100+ | $4.150 |
| 250+ | $3.810 |
| 500+ | $3.730 |
| 1000+ | $3.420 |
Price for:Each
Minimum: 1
Multiple: 1
$5.37
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL COMMUNICATIONS SOLUTIONS
Manufacturer Part No10174704-001PLFCopy
Newark Part No.15AN3024
Product RangeCoolPower HD Series
Product RangeCoolPower HD Series
Voltage Rating2.5kVDC
Current Rating250A
Connector MountingPCB Mount
Contact Termination TypeThrough Hole Right Angle
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Product Range
CoolPower HD Series
Voltage Rating
2.5kVDC
Connector Mounting
PCB Mount
SVHC
No SVHC (04-Feb-2026)
Gender
Plug
Current Rating
250A
Contact Termination Type
Through Hole Right Angle
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
