Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL COMMUNICATIONS SOLUTIONS
Manufacturer Part No10173750-07PR01Copy
Newark Part No.10AN2481
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
| Quantity | Price |
|---|---|
| 250+ | $33.100 |
Price for:Each
Minimum: 1080
Multiple: 180
$35,748.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL COMMUNICATIONS SOLUTIONS
Manufacturer Part No10173750-07PR01Copy
Newark Part No.10AN2481
Product Range-
Voltage Rating600V
Current Rating60A
Connector MountingPanel Mount, Through Hole Mount Right Angle
Contact Termination TypePress Fit
SVHCNo SVHC (12-Jan-2017)
Technical Specifications
Product Range
-
Voltage Rating
600V
Connector Mounting
Panel Mount, Through Hole Mount Right Angle
SVHC
No SVHC (12-Jan-2017)
Gender
Plug
Current Rating
60A
Contact Termination Type
Press Fit
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (12-Jan-2017)
Download Product Compliance Certificate
Product Compliance Certificate
