Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL COMMUNICATIONS SOLUTIONS
Manufacturer Part No10172495-1F0166LFCopy
Manufacturer Standard Lead Time14 weeks
Newark Part No.15AN3022
Product RangeCoolPower HD Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 14 week(s)
| Quantity | Price |
|---|---|
| 10+ | $1.330 |
| 25+ | $1.270 |
| 50+ | $1.200 |
| 100+ | $1.110 |
| 250+ | $1.080 |
| 500+ | $1.020 |
| 1000+ | $0.914 |
Price for:Each
Minimum: 10
Multiple: 10
$13.30
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL COMMUNICATIONS SOLUTIONS
Manufacturer Part No10172495-1F0166LFCopy
Manufacturer Standard Lead Time14 weeks
Newark Part No.15AN3022
Product RangeCoolPower HD Series
Connector to Connector90° Receptacle to Free End
No. of Positions2Positions
Connector Pitch-
No. of Rows1 Row
Cable Length - Metric300mm
Cable Length - Imperial11.8"
Product RangeCoolPower HD Series
Wire Gauge8AWG
Jacket ColorBlack, Red
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Connector to Connector
90° Receptacle to Free End
Connector Pitch
-
Cable Length - Metric
300mm
Product Range
CoolPower HD Series
Jacket Color
Black, Red
No. of Positions
2Positions
No. of Rows
1 Row
Cable Length - Imperial
11.8"
Wire Gauge
8AWG
SVHC
No SVHC (04-Feb-2026)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
