Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL COMMUNICATIONS SOLUTIONS
Manufacturer Part No10170897-B030010LFCopy
Manufacturer Standard Lead Time23 weeks
Newark Part No.03AM8403
Product RangeBergStak 0.40mm Series
Your Part Number
197 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $40.590 |
| 5+ | $38.160 |
| 10+ | $37.020 |
| 25+ | $35.880 |
| 50+ | $34.750 |
| 100+ | $33.610 |
| 250+ | $32.470 |
Price for:Each
Minimum: 1
Multiple: 1
$40.59
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL COMMUNICATIONS SOLUTIONS
Manufacturer Part No10170897-B030010LFCopy
Manufacturer Standard Lead Time23 weeks
Newark Part No.03AM8403
Product RangeBergStak 0.40mm Series
No. of Conductors30Conductor
Pitch Spacing0.4mm
Contact OrientationSame Sided Contacts
Cable Length - Imperial3.9"
Cable Length - Metric100mm
Jacket Color-
Product RangeBergStak 0.40mm Series
SVHCNo SVHC (12-Jan-2017)
Technical Specifications
No. of Conductors
30Conductor
Contact Orientation
Same Sided Contacts
Cable Length - Metric
100mm
Product Range
BergStak 0.40mm Series
Pitch Spacing
0.4mm
Cable Length - Imperial
3.9"
Jacket Color
-
SVHC
No SVHC (12-Jan-2017)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (12-Jan-2017)
Download Product Compliance Certificate
Product Compliance Certificate
