Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | AMPHENOL COMMUNICATIONS SOLUTIONS |
|---|---|
| Manufacturer Part No | 10168908-040KALFCopy |
| Manufacturer Standard Lead Time | 21 weeks |
| Newark Part No. | 86AK6711 |
| Product Range | WireLock 10168908 Series |
| Your Part Number |
Available to Order
Manufacturer Standard Lead Time: 21 week(s)
| Quantity | Price |
|---|---|
| 1+ | $1.280 |
| 10+ | $1.190 |
| 25+ | $1.110 |
| 50+ | $1.060 |
| 100+ | $0.991 |
| 250+ | $0.929 |
| 500+ | $0.910 |
| 1000+ | $0.892 |
Price for:Each
Minimum: 1
Multiple: 1
$1.28
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | AMPHENOL COMMUNICATIONS SOLUTIONS |
|---|---|
| Manufacturer Part No | 10168908-040KALFCopy |
| Manufacturer Standard Lead Time | 21 weeks |
| Newark Part No. | 86AK6711 |
| Product Range | WireLock 10168908 Series |
| Product Range | WireLock 10168908 Series |
| Gender | Plug(View Associated Connectors) |
| No. of Positions | 40Positions |
| Pitch Spacing | 1.8mm |
| For Use With | Amphenol 10168906 Series Male Crimp Contacts |
| SVHC | No SVHC (12-Jan-2017) |
Technical Specifications
| Product Range | WireLock 10168908 Series |
|---|---|
| No. of Positions | 40Positions |
| For Use With | Amphenol 10168906 Series Male Crimp Contacts |
| Gender | Plug |
|---|---|
| Pitch Spacing | 1.8mm |
| SVHC | No SVHC (12-Jan-2017) |
Legislation and Environmental
| US ECCN: | Unknown |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | To be advised |
| SVHC: | No SVHC (12-Jan-2017) |
| Download Product Compliance Certificate | Product Compliance Certificate |
