Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL COMMUNICATIONS SOLUTIONS
Manufacturer Part No10168778-3260000LF
Newark Part No.83AK7244
Product RangeComboStak 10168778 Series
Your Part Number
2,240 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 280+ | $3.050 |
| 560+ | $2.990 |
| 1120+ | $2.920 |
| 1680+ | $2.830 |
| 2800+ | $2.720 |
Price for:Each (Supplied on Full Reel)
Minimum: 280
Multiple: 280
$854.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL COMMUNICATIONS SOLUTIONS
Manufacturer Part No10168778-3260000LF
Newark Part No.83AK7244
Product RangeComboStak 10168778 Series
Mezzanine Connector TypeHeader
Pitch Spacing-
No. of Rows-
No. of Contacts62Contacts
Connector MountingSurface Mount Straight
Contact MaterialCopper Alloy
Contact PlatingGold Flash Plated Contacts
Product RangeComboStak 10168778 Series
SVHCNo SVHC (12-Jan-2017)
Technical Specifications
Mezzanine Connector Type
Header
No. of Rows
-
Connector Mounting
Surface Mount Straight
Contact Plating
Gold Flash Plated Contacts
SVHC
No SVHC (12-Jan-2017)
Pitch Spacing
-
No. of Contacts
62Contacts
Contact Material
Copper Alloy
Product Range
ComboStak 10168778 Series
Alternatives for 10168778-3260000LF
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (12-Jan-2017)
Download Product Compliance Certificate
Product Compliance Certificate
