Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | AMPHENOL COMMUNICATIONS SOLUTIONS |
|---|---|
| Manufacturer Part No | 10168530-120KALFCopy |
| Manufacturer Standard Lead Time | 10 weeks |
| Newark Part No. | Full Reel76AK0299 Cut Tape76AK0298 |
| Product Range | WireLock 10168530 Series |
| Your Part Number |
798 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $3.740 | $3.74 |
| Total Price | $3.74 | ||
Cut Tape
| Quantity | Price |
|---|---|
| 1+ | $3.740 |
| 100+ | $3.130 |
| 250+ | $2.900 |
| 500+ | $2.720 |
| 1000+ | $2.580 |
Full Reel
| Quantity | Price |
|---|---|
| 200+ | $2.360 |
| 600+ | $2.300 |
| 1000+ | $2.190 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | AMPHENOL COMMUNICATIONS SOLUTIONS |
|---|---|
| Manufacturer Part No | 10168530-120KALFCopy |
| Manufacturer Standard Lead Time | 10 weeks |
| Newark Part No. | Full Reel76AK0299 Cut Tape76AK0298 |
| Product Range | WireLock 10168530 Series |
| Connector Systems | Wire-to-Board |
| Pitch Spacing | 1.8mm |
| No. of Rows | 2Rows |
| No. of Contacts | 20Contacts |
| Contact Termination Type | Through Hole Right Angle |
| Product Range | WireLock 10168530 Series |
| Connector Shroud | Shrouded |
| Contact Material | Brass |
| Contact Plating | Tin Plated Contacts |
| SVHC | No SVHC (12-Jan-2017) |
Technical Specifications
| Connector Systems | Wire-to-Board |
|---|---|
| No. of Rows | 2Rows |
| Contact Termination Type | Through Hole Right Angle |
| Connector Shroud | Shrouded |
| Contact Plating | Tin Plated Contacts |
| Pitch Spacing | 1.8mm |
|---|---|
| No. of Contacts | 20Contacts |
| Product Range | WireLock 10168530 Series |
| Contact Material | Brass |
| SVHC | No SVHC (12-Jan-2017) |
Alternatives for 10168530-120KALF
1 Product Found
Legislation and Environmental
| US ECCN: | Unknown |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (12-Jan-2017) |
| Download Product Compliance Certificate | Product Compliance Certificate |
