Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL COMMUNICATIONS SOLUTIONS
Manufacturer Part No10167313-001Copy
Manufacturer Standard Lead Time27 weeks
Newark Part No.82AK1877
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 27 week(s)
| Quantity | Price |
|---|---|
| 1+ | $464.150 |
| 5+ | $445.360 |
| 10+ | $426.570 |
| 25+ | $418.040 |
Price for:Each
Minimum: 1
Multiple: 1
$464.15
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL COMMUNICATIONS SOLUTIONS
Manufacturer Part No10167313-001Copy
Manufacturer Standard Lead Time27 weeks
Newark Part No.82AK1877
Connector to ConnectorIEC 60309 Plug to Power Receptacle
Cable Length - Metric3m
Current Rating32A
Voltage Rating415VAC
Jacket Color-
Product Range-
Cable Length - Imperial9.84ft
SVHCNo SVHC (12-Jan-2017)
Technical Specifications
Connector to Connector
IEC 60309 Plug to Power Receptacle
Current Rating
32A
Jacket Color
-
Cable Length - Imperial
9.84ft
Cable Length - Metric
3m
Voltage Rating
415VAC
Product Range
-
SVHC
No SVHC (12-Jan-2017)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (12-Jan-2017)
Download Product Compliance Certificate
Product Compliance Certificate
