Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL COMMUNICATIONS SOLUTIONS
Manufacturer Part No10166149-043100LFCopy
Manufacturer Standard Lead Time7 weeks
Newark Part No.47AM9603
Product RangeBergstak 10166149 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 7 week(s)
| Quantity | Price |
|---|---|
| 10+ | $0.775 |
| 100+ | $0.725 |
| 250+ | $0.690 |
| 500+ | $0.649 |
| 1000+ | $0.613 |
| 2500+ | $0.575 |
Price for:Each (Supplied on Cut Tape)
Minimum: 10
Multiple: 10
$7.75
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL COMMUNICATIONS SOLUTIONS
Manufacturer Part No10166149-043100LFCopy
Manufacturer Standard Lead Time7 weeks
Newark Part No.47AM9603
Product RangeBergstak 10166149 Series
Mezzanine Connector TypeReceptacle
Pitch Spacing0.5mm
No. of Rows2Rows
No. of Contacts4Contacts
Connector MountingSurface Mount
Contact MaterialCopper Alloy
Contact PlatingGold Plated Contacts
Product RangeBergstak 10166149 Series
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Mezzanine Connector Type
Receptacle
No. of Rows
2Rows
Connector Mounting
Surface Mount
Contact Plating
Gold Plated Contacts
SVHC
No SVHC (25-Jun-2025)
Pitch Spacing
0.5mm
No. of Contacts
4Contacts
Contact Material
Copper Alloy
Product Range
Bergstak 10166149 Series
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
