Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL COMMUNICATIONS SOLUTIONS
Manufacturer Part No10164491-002LFCopy
Manufacturer Standard Lead Time24 weeks
Newark Part No.29AK9825
Product RangeMinitek Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 24 week(s)
| Quantity | Price |
|---|---|
| 1+ | $1.590 |
| 100+ | $1.260 |
| 250+ | $1.150 |
| 500+ | $1.050 |
| 1000+ | $0.979 |
Price for:Each
Minimum: 1
Multiple: 1
$1.59
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL COMMUNICATIONS SOLUTIONS
Manufacturer Part No10164491-002LFCopy
Manufacturer Standard Lead Time24 weeks
Newark Part No.29AK9825
Product RangeMinitek Series
Connector to ConnectorCrimp Terminal Socket to Crimp Terminal Socket
Cable Length - Imperial7.9"
Cable Length - Metric200mm
Product RangeMinitek Series
Jacket ColorBlack
SVHCNo SVHC (12-Jan-2017)
Technical Specifications
Connector to Connector
Crimp Terminal Socket to Crimp Terminal Socket
Cable Length - Metric
200mm
Jacket Color
Black
Cable Length - Imperial
7.9"
Product Range
Minitek Series
SVHC
No SVHC (12-Jan-2017)
Alternatives for 10164491-002LF
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (12-Jan-2017)
Download Product Compliance Certificate
Product Compliance Certificate
