Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL COMMUNICATIONS SOLUTIONS
Manufacturer Part No10164367-0080LFCopy
Manufacturer Standard Lead Time7 weeks
Newark Part No.46AM6250
Product RangeFitMate 10164367 Series
Your Part Number
1,000 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 10+ | $0.323 |
| 100+ | $0.283 |
| 250+ | $0.253 |
| 500+ | $0.229 |
| 1000+ | $0.205 |
| 2500+ | $0.190 |
| 5000+ | $0.177 |
| 10000+ | $0.167 |
Price for:Each
Minimum: 10
Multiple: 10
$3.23
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL COMMUNICATIONS SOLUTIONS
Manufacturer Part No10164367-0080LFCopy
Manufacturer Standard Lead Time7 weeks
Newark Part No.46AM6250
Product RangeFitMate 10164367 Series
Product RangeFitMate 10164367 Series
No. of Positions8Positions
Pitch Spacing1mm
For Use WithAmphenol 10157098 Crimp terminal
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Product Range
FitMate 10164367 Series
No. of Positions
8Positions
For Use With
Amphenol 10157098 Crimp terminal
Gender
Receptacle
Pitch Spacing
1mm
SVHC
No SVHC (25-Jun-2025)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
