Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL COMMUNICATIONS SOLUTIONS
Manufacturer Part No10163419-0843002LFCopy
Manufacturer Standard Lead Time9 weeks
Newark Part No.
Full Reel83AK5023
Cut Tape85AK5175
Product RangeBergStak HS 10163419 Series
Your Part Number
570 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $3.830 | $3.83 |
| Total Price | $3.83 | ||
Cut Tape
| Quantity | Price |
|---|---|
| 1+ | $3.830 |
| 10+ | $3.430 |
| 25+ | $3.240 |
| 50+ | $3.130 |
| 100+ | $3.010 |
Full Reel
| Quantity | Price |
|---|---|
| 600+ | $2.930 |
| 1800+ | $2.870 |
| 3000+ | $2.810 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL COMMUNICATIONS SOLUTIONS
Manufacturer Part No10163419-0843002LFCopy
Manufacturer Standard Lead Time9 weeks
Newark Part No.
Full Reel83AK5023
Cut Tape85AK5175
Product RangeBergStak HS 10163419 Series
Mezzanine Connector TypeReceptacle
Pitch Spacing0.5mm
No. of Rows2Rows
No. of Contacts80Contacts
Connector MountingSurface Mount Straight
Contact MaterialCopper Alloy
Contact PlatingGold Plated Contacts
Product RangeBergStak HS 10163419 Series
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Mezzanine Connector Type
Receptacle
No. of Rows
2Rows
Connector Mounting
Surface Mount Straight
Contact Plating
Gold Plated Contacts
SVHC
No SVHC (21-Jan-2025)
Pitch Spacing
0.5mm
No. of Contacts
80Contacts
Contact Material
Copper Alloy
Product Range
BergStak HS 10163419 Series
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
