Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL COMMUNICATIONS SOLUTIONS
Manufacturer Part No10162866-002RHLFCopy
Manufacturer Standard Lead Time13 weeks
Newark Part No.32AK6940
Product Range10162866 Series
Your Part Number
340 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
| Quantity | Price |
|---|---|
| 1+ | $16.430 |
| 5+ | $15.370 |
| 10+ | $14.670 |
| 25+ | $13.840 |
| 50+ | $13.120 |
| 100+ | $11.920 |
| 250+ | $11.530 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$16.43
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL COMMUNICATIONS SOLUTIONS
Manufacturer Part No10162866-002RHLFCopy
Manufacturer Standard Lead Time13 weeks
Newark Part No.32AK6940
Product Range10162866 Series
Memory / Card TypeDDR5 SODIMM Socket
Insert & Eject MechanismLatched
No. of Contacts262Contacts
Contact MaterialCopper Alloy
Contact PlatingGold Plated Contacts
Product Range10162866 Series
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Memory / Card Type
DDR5 SODIMM Socket
No. of Contacts
262Contacts
Contact Plating
Gold Plated Contacts
SVHC
No SVHC (21-Jan-2025)
Insert & Eject Mechanism
Latched
Contact Material
Copper Alloy
Product Range
10162866 Series
Technical Docs (2)
Alternatives for 10162866-002RHLF
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
