Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL COMMUNICATIONS SOLUTIONS
Manufacturer Part No10160298-1111000LFCopy
Manufacturer Standard Lead Time10 weeks
Newark Part No.23AJ5258
Product RangeBergStak 10160298 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 10 week(s)
| Quantity | Price |
|---|---|
| 1+ | $7.410 |
| 1000+ | $7.370 |
| 2000+ | $7.240 |
| 4000+ | $6.990 |
| 6000+ | $6.860 |
Price for:Each (Supplied on Full Reel)
Minimum: 600
Multiple: 600
$4,446.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL COMMUNICATIONS SOLUTIONS
Manufacturer Part No10160298-1111000LFCopy
Manufacturer Standard Lead Time10 weeks
Newark Part No.23AJ5258
Product RangeBergStak 10160298 Series
Technical Datasheet
Mezzanine Connector TypeHeader
Pitch Spacing1mm
No. of Rows3Rows
No. of Contacts111Contacts
Connector MountingSurface Mount Right Angle
Contact MaterialCopper Alloy
Contact PlatingGold Plated Contacts
Product RangeBergStak 10160298 Series
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Mezzanine Connector Type
Header
No. of Rows
3Rows
Connector Mounting
Surface Mount Right Angle
Contact Plating
Gold Plated Contacts
SVHC
No SVHC (21-Jan-2025)
Pitch Spacing
1mm
No. of Contacts
111Contacts
Contact Material
Copper Alloy
Product Range
BergStak 10160298 Series
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
