Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL COMMUNICATIONS SOLUTIONS
Manufacturer Part No10159560-200421RLFCopy
Manufacturer Standard Lead Time16 weeks
Newark Part No.
Full Reel74AJ7627
Cut Tape74AJ7626
Product RangePowerStak 10159560
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 16 week(s)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $2.850 | $2.85 |
| Total Price | $2.85 | ||
Cut Tape
| Quantity | Price |
|---|---|
| 1+ | $2.850 |
| 100+ | $2.340 |
| 250+ | $2.140 |
| 500+ | $1.990 |
| 1000+ | $1.860 |
Full Reel
| Quantity | Price |
|---|---|
| 550+ | $1.770 |
| 1650+ | $1.730 |
| 2750+ | $1.700 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL COMMUNICATIONS SOLUTIONS
Manufacturer Part No10159560-200421RLFCopy
Manufacturer Standard Lead Time16 weeks
Newark Part No.
Full Reel74AJ7627
Cut Tape74AJ7626
Product RangePowerStak 10159560
Mezzanine Connector TypeHeader
Pitch Spacing0.8mm
No. of Rows1Rows
No. of Contacts2Contacts
Connector MountingSurface Mount Straight
Contact MaterialCopper Alloy
Contact PlatingGold Plated Contacts
Product RangePowerStak 10159560
SVHCNo SVHC (12-Jan-2017)
Technical Specifications
Mezzanine Connector Type
Header
No. of Rows
1Rows
Connector Mounting
Surface Mount Straight
Contact Plating
Gold Plated Contacts
SVHC
No SVHC (12-Jan-2017)
Pitch Spacing
0.8mm
No. of Contacts
2Contacts
Contact Material
Copper Alloy
Product Range
PowerStak 10159560
Alternatives for 10159560-200421RLF
2 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (12-Jan-2017)
Download Product Compliance Certificate
Product Compliance Certificate
