Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | AMPHENOL COMMUNICATIONS SOLUTIONS |
|---|---|
| Manufacturer Part No | 10159549-132KALFCopy |
| Manufacturer Standard Lead Time | 17 weeks |
| Newark Part No. | 53AJ1888 |
| Product Range | WireLock |
| Your Part Number |
Available to Order
Manufacturer Standard Lead Time: 17 week(s)
| Quantity | Price |
|---|---|
| 1+ | $2.580 |
| 10+ | $2.260 |
| 25+ | $2.160 |
| 50+ | $2.030 |
| 100+ | $1.880 |
| 250+ | $1.840 |
| 500+ | $1.730 |
| 1000+ | $1.550 |
Price for:Each
Minimum: 1
Multiple: 1
$2.58
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | AMPHENOL COMMUNICATIONS SOLUTIONS |
|---|---|
| Manufacturer Part No | 10159549-132KALFCopy |
| Manufacturer Standard Lead Time | 17 weeks |
| Newark Part No. | 53AJ1888 |
| Product Range | WireLock |
| Product Range | WireLock |
| Gender | Receptacle(View Associated Connectors) |
| No. of Positions | 32Positions |
| Pitch Spacing | 1.8mm |
| For Use With | Amphenol ICC WireLock 10153126 Series Socket Contacts |
| SVHC | No SVHC (12-Jan-2017) |
Technical Specifications
| Product Range | WireLock |
|---|---|
| No. of Positions | 32Positions |
| For Use With | Amphenol ICC WireLock 10153126 Series Socket Contacts |
| Gender | Receptacle |
|---|---|
| Pitch Spacing | 1.8mm |
| SVHC | No SVHC (12-Jan-2017) |
Alternatives for 10159549-132KALF
1 Product Found
Legislation and Environmental
| US ECCN: | Unknown |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (12-Jan-2017) |
| Download Product Compliance Certificate | Product Compliance Certificate |
