Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | AMPHENOL COMMUNICATIONS SOLUTIONS |
|---|---|
| Manufacturer Part No | 10159549-116KALFCopy |
| Manufacturer Standard Lead Time | 17 weeks |
| Newark Part No. | 53AJ1887 |
| Product Range | WireLock |
| Your Part Number |
308 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $2.430 |
| 10+ | $2.140 |
| 25+ | $2.040 |
| 50+ | $1.920 |
| 100+ | $1.780 |
| 250+ | $1.740 |
| 500+ | $1.630 |
| 1000+ | $1.460 |
Price for:Each
Minimum: 1
Multiple: 1
$2.43
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | AMPHENOL COMMUNICATIONS SOLUTIONS |
|---|---|
| Manufacturer Part No | 10159549-116KALFCopy |
| Manufacturer Standard Lead Time | 17 weeks |
| Newark Part No. | 53AJ1887 |
| Product Range | WireLock |
| Product Range | WireLock |
| Gender | Receptacle(View Associated Connectors) |
| No. of Positions | 16Positions |
| Pitch Spacing | 1.8mm |
| For Use With | Amphenol ICC WireLock 10153126 Series Socket Contacts |
| SVHC | No SVHC (12-Jan-2017) |
Technical Specifications
| Product Range | WireLock |
|---|---|
| No. of Positions | 16Positions |
| For Use With | Amphenol ICC WireLock 10153126 Series Socket Contacts |
| Gender | Receptacle |
|---|---|
| Pitch Spacing | 1.8mm |
| SVHC | No SVHC (12-Jan-2017) |
Alternatives for 10159549-116KALF
2 Products Found
Associated Products
2 Products Found
Legislation and Environmental
| US ECCN: | Unknown |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (12-Jan-2017) |
| Download Product Compliance Certificate | Product Compliance Certificate |
