Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL COMMUNICATIONS SOLUTIONS
Manufacturer Part No10159388-002Copy
Manufacturer Standard Lead Time12 weeks
Newark Part No.04AJ5713
Product RangeMinitek Pwr 4.2 Series
Your Part Number
1 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
| Quantity | Price |
|---|---|
| 1+ | $895.670 |
| 5+ | $890.500 |
| 10+ | $822.190 |
Price for:Each
Minimum: 1
Multiple: 1
$895.67
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL COMMUNICATIONS SOLUTIONS
Manufacturer Part No10159388-002Copy
Manufacturer Standard Lead Time12 weeks
Newark Part No.04AJ5713
Product RangeMinitek Pwr 4.2 Series
Crimp Tool TypeHand
For Use WithAmphenol Minitek Pwr 4.2 10127817, 10130517, 10136289, 10127818, 10136290 Series 22-18AWG Contacts
Product RangeMinitek Pwr 4.2 Series
SVHCNo SVHC (12-Jan-2017)
Product Overview
- Hand crimp tool for series 10127817/10130517/10136289/10127818 Minitek® Pwr 4.2 connector system
- 0.165inch pitch
- Operating temperature range from -40°C to +105°C
- Wire size is 18-22AWG
Technical Specifications
Crimp Tool Type
Hand
Product Range
Minitek Pwr 4.2 Series
For Use With
Amphenol Minitek Pwr 4.2 10127817, 10130517, 10136289, 10127818, 10136290 Series 22-18AWG Contacts
SVHC
No SVHC (12-Jan-2017)
Technical Docs (1)
Alternatives for 10159388-002
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (12-Jan-2017)
Download Product Compliance Certificate
Product Compliance Certificate
