Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL COMMUNICATIONS SOLUTIONS
Manufacturer Part No10159026-1012LFCopy
Manufacturer Standard Lead Time21 weeks
Newark Part No.29AM7533
Product RangeFitMate Series
Your Part Number
1,000 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $0.432 |
| 10+ | $0.378 |
| 25+ | $0.363 |
| 50+ | $0.342 |
| 100+ | $0.329 |
| 500+ | $0.312 |
| 1000+ | $0.293 |
| 5000+ | $0.272 |
Price for:Each
Minimum: 1
Multiple: 1
$0.43
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL COMMUNICATIONS SOLUTIONS
Manufacturer Part No10159026-1012LFCopy
Manufacturer Standard Lead Time21 weeks
Newark Part No.29AM7533
Product RangeFitMate Series
Product RangeFitMate Series
No. of Positions12Positions
Pitch Spacing0.8mm
For Use WithAmphenol FitMate 10154208 Series Socket Contacts
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Product Range
FitMate Series
No. of Positions
12Positions
For Use With
Amphenol FitMate 10154208 Series Socket Contacts
Gender
Receptacle
Pitch Spacing
0.8mm
SVHC
No SVHC (21-Jan-2025)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
