Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL COMMUNICATIONS SOLUTIONS
Manufacturer Part No10156614-0800LFCopy
Newark Part No.68AH8641
Product RangeFCI Minitek Board-In Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 11 week(s)
| Quantity | Price |
|---|---|
| 1000+ | $0.103 |
Price for:Each
Minimum: 1000
Multiple: 1000
$103.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL COMMUNICATIONS SOLUTIONS
Manufacturer Part No10156614-0800LFCopy
Newark Part No.68AH8641
Product RangeFCI Minitek Board-In Series
Technical Datasheet
Product RangeFCI Minitek Board-In Series
No. of Positions8Positions
Pitch Spacing2mm
For Use WithAmphenol Minitek Board-In Series 10156615 Contacts
SVHCNo SVHC (25-Jun-2020)
Product Overview
- Minitek board-in 2.00mm vertical housing
- Designed for economical and permanent wire-to-board applications up to 3A
- PA66 housings
- Operating voltage rating is 250VAC/DC and current rating is 2A
- Operating temperature range from -40°C to 105°C
- Locking feature for secure connection
- One-piece direct solder-to board assembly
Technical Specifications
Product Range
FCI Minitek Board-In Series
No. of Positions
8Positions
For Use With
Amphenol Minitek Board-In Series 10156615 Contacts
Gender
Receptacle
Pitch Spacing
2mm
SVHC
No SVHC (25-Jun-2020)
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2020)
Download Product Compliance Certificate
Product Compliance Certificate
