Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMPHENOL COMMUNICATIONS SOLUTIONS
Manufacturer Part No10155546-A008LFCopy
Newark Part No.15AN1451
Product RangeMicroSpaceXS Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 12 week(s)
| Quantity | Price |
|---|---|
| 1000+ | $0.471 |
Price for:Each
Minimum: 4800
Multiple: 300
$2,260.80
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL COMMUNICATIONS SOLUTIONS
Manufacturer Part No10155546-A008LFCopy
Newark Part No.15AN1451
Product RangeMicroSpaceXS Series
Product RangeMicroSpaceXS Series
No. of Positions8Positions
Pitch Spacing1.27mm
For Use WithAmphenol MicroSpaceXS Series 10155447-111LF, 10155447-311LF Crimp-to-Wire Socket contacts
SVHCNo SVHC (12-Jan-2017)
Technical Specifications
Product Range
MicroSpaceXS Series
No. of Positions
8Positions
For Use With
Amphenol MicroSpaceXS Series 10155447-111LF, 10155447-311LF Crimp-to-Wire Socket contacts
Gender
Receptacle
Pitch Spacing
1.27mm
SVHC
No SVHC (12-Jan-2017)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (12-Jan-2017)
Download Product Compliance Certificate
Product Compliance Certificate
