Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL COMMUNICATIONS SOLUTIONS
Manufacturer Part No10155244-04111LFCopy
Manufacturer Standard Lead Time8 weeks
Newark Part No.51AM0239
Product RangeFitMate 10155244 Series
Your Part Number
900 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 100+ | $0.067 |
| 500+ | $0.059 |
| 1000+ | $0.053 |
| 2500+ | $0.050 |
| 5000+ | $0.047 |
| 10000+ | $0.045 |
Price for:Each
Minimum: 100
Multiple: 100
$6.70
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL COMMUNICATIONS SOLUTIONS
Manufacturer Part No10155244-04111LFCopy
Manufacturer Standard Lead Time8 weeks
Newark Part No.51AM0239
Product RangeFitMate 10155244 Series
Product RangeFitMate 10155244 Series
No. of Positions4Positions
Pitch Spacing1.25mm
For Use WithAmphenol FitMate 10155245 Series Socket Contacts
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Product Range
FitMate 10155244 Series
No. of Positions
4Positions
For Use With
Amphenol FitMate 10155245 Series Socket Contacts
Gender
Receptacle
Pitch Spacing
1.25mm
SVHC
No SVHC (04-Feb-2026)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
